S25FL512SDPMFVG11 vs S70FL512SAGMFI010 feature comparison

S25FL512SDPMFVG11 Spansion

Buy Now Datasheet

S70FL512SAGMFI010 Spansion

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Package Description SOIC-16 SOP,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 66 MHz 133 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 67108864 words 536870912 words
Number of Words Code 64000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX8 512MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Serial Bus Type QSPI
Standby Current-Max 0.0003 A 0.00002 A
Supply Current-Max 0.075 mA 0.044 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 7.5 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 16

Compare S25FL512SDPMFVG11 with alternatives

Compare S70FL512SAGMFI010 with alternatives