S25FL164K0XBHV020 vs M25PX64-VMF6TP feature comparison

S25FL164K0XBHV020 Spansion

Buy Now Datasheet

M25PX64-VMF6TP Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC NUMONYX
Package Description 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO CONFIGURABLE AS 64M X 1
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 108 MHz 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-G16
JESD-609 Code e1
Length 8 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 16
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA SOP
Package Equivalence Code BGA24,5X5,40 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A 0.00001 A
Supply Current-Max 0.025 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 16
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Cycle Time-Max (tWC) 15 ms

Compare S25FL164K0XBHV020 with alternatives

Compare M25PX64-VMF6TP with alternatives