S25FL164K0XBHI023 vs S25FL164K0XMFI001 feature comparison

S25FL164K0XBHI023 Infineon Technologies AG

Buy Now Datasheet

S25FL164K0XMFI001 Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SPANSION INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Infineon Spansion
Memory IC Type FLASH FLASH
Programming Voltage 3 V 3 V
Base Number Matches 3 3
Rohs Code Yes
Package Description 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Additional Feature ALSO CONFIGURABLE AS 64M X 1
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 108 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Memory Density 67108864 bit
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 7.5 mm
Write Protection HARDWARE/SOFTWARE

Compare S25FL164K0XMFI001 with alternatives