S25FL129P0XBHI303 vs S25FL129P0XBHI210 feature comparison

S25FL129P0XBHI303 Infineon Technologies AG

Buy Now Datasheet

S25FL129P0XBHI210 Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SPANSION INC
Package Description BGA-24 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PBGA-B24
Length 8 mm 8 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA24,4X6,40 BGA24,5X5,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.038 mA 0.038 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Write Cycle Time-Max (tWC) 50 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 3 2
Rohs Code Yes
Part Package Code BGA
Pin Count 24
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare S25FL129P0XBHI210 with alternatives