S25FL128SAGMFIR00 vs S25FL128SAGMFA000 feature comparison

S25FL128SAGMFIR00 Cypress Semiconductor

Buy Now Datasheet

S25FL128SAGMFA000 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Additional Feature IT ALSO CONFIGURED AS 256M X 1 ALSO CONFIGURABLE AS 128M X 1
Alternate Memory Width 2 2
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Type NOR TYPE NOR TYPE
Width 7.5 mm 7.5 mm
Write Cycle Time-Max (tWC) 500 ms 500 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Screening Level AEC-Q100

Compare S25FL128SAGMFIR00 with alternatives

Compare S25FL128SAGMFA000 with alternatives