S25FL128POXNFI001 vs S25FL129P0XNFI001 feature comparison

S25FL128POXNFI001 Spansion

Buy Now Datasheet

S25FL129P0XNFI001 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Package Description SON, SOLCC8,.3 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC8,.3 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Serial Bus Type SPI SPI
Standby Current-Max 0.00002 A 0.00001 A
Supply Current-Max 0.026 mA 0.038 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Type NOR TYPE NOR TYPE
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Part Package Code SON
Pin Count 8
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode SYNCHRONOUS
Programming Voltage 3 V
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish MATTE TIN
Width 6 mm
Write Cycle Time-Max (tWC) 50 ms

Compare S25FL128POXNFI001 with alternatives

Compare S25FL129P0XNFI001 with alternatives