S25FL128P0XNFI001
vs
S25FL128POXNFI000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Package Description |
WSON-8
|
SON, SOLCC8,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
104 MHz
|
104 MHz
|
Data Retention Time-Min |
20
|
20
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-XDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
|
Length |
8 mm
|
|
Memory Density |
134217728 bit
|
134217728 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16MX8
|
16MX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SON
|
Package Equivalence Code |
SOLCC8,.3
|
SOLCC8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.00002 A
|
0.00002 A
|
Supply Current-Max |
0.026 mA
|
0.026 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
6 mm
|
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare S25FL128P0XNFI001 with alternatives
Compare S25FL128POXNFI000 with alternatives