S25FL064LABNFB010
vs
S25FL064LABMFM011
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
9 Weeks
Samacsys Manufacturer
Infineon
Infineon
Additional Feature
IT ALSO HAVE X1 MEMORY WIDTH
IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width
2
2
Clock Frequency-Max (fCLK)
108 MHz
108 MHz
JESD-30 Code
S-PDSO-N8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4 mm
5.28 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX8
8MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.6 mm
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4 mm
5.28 mm
Base Number Matches
1
1
Compare S25FL064LABNFB010 with alternatives
Compare S25FL064LABMFM011 with alternatives