S25FL064LABNFB010 vs S25FL064LABMFI011 feature comparison

S25FL064LABNFB010 Infineon Technologies AG

Buy Now Datasheet

S25FL064LABMFI011 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Infineon
Additional Feature IT ALSO HAVE X1 MEMORY WIDTH IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width 2 2
Clock Frequency-Max (fCLK) 108 MHz 108 MHz
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 5.28 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 0.6 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4 mm 5.28 mm
Base Number Matches 1 1

Compare S25FL064LABNFB010 with alternatives

Compare S25FL064LABMFI011 with alternatives