S25FL064LABMFV010 vs S25FL064LABMFI011 feature comparison

S25FL064LABMFV010 Cypress Semiconductor

Buy Now Datasheet

S25FL064LABMFI011 Cypress Semiconductor

Buy Now Datasheet
Yes Yes
Transferred Transferred
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC-8 SOIC-8
compliant compliant
3A991.B.1.A EAR99
8542.32.00.51 8542.32.00.51
2016-09-26 2016-09-26
IT ALSO HAVE X1 MEMORY WIDTH IT ALSO HAVE X1 MEMORY WIDTH
2 2
108 MHz 108 MHz
S-PDSO-G8 S-PDSO-G8
e3 e3
5.28 mm 5.28 mm
67108864 bit 67108864 bit
FLASH FLASH
8 8
1 1
8 8
8388608 words 8388608 words
8000000 8000000
SYNCHRONOUS SYNCHRONOUS
105 °C 85 °C
-40 °C -40 °C
8MX8 8MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SQUARE SQUARE
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260
3 V 3 V
2.16 mm 2.16 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.28 mm 5.28 mm
2 2

Compare S25FL064LABMFV010 with alternatives

Compare S25FL064LABMFI011 with alternatives