S25FL064LABMFI010 vs M25PX64-VMP6TA feature comparison

S25FL064LABMFI010 Cypress Semiconductor

Buy Now Datasheet

M25PX64-VMP6TA Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-09-26
Additional Feature IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 108 MHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 5.28 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.28 mm
Base Number Matches 1 1

Compare S25FL064LABMFI010 with alternatives

Compare M25PX64-VMP6TA with alternatives