S25FL064A0LNFI00 vs SST26VF064BAT-104I/SM feature comparison

S25FL064A0LNFI00 Spansion

Buy Now Datasheet

SST26VF064BAT-104I/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 SOP, SOP8,.3
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 104 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 10.3 mm 5.26 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 8388608 words 67108864 words
Number of Words Code 8000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 64MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Type NOR TYPE NOR TYPE
Width 7.5 mm 5.25 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Ports 1
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 mA
Terminal Finish MATTE TIN
Write Protection HARDWARE/SOFTWARE

Compare S25FL064A0LNFI00 with alternatives

Compare SST26VF064BAT-104I/SM with alternatives