S25FL040A0LMFI11 vs AT45DB041E-SHN-B feature comparison

S25FL040A0LMFI11 Spansion

Buy Now Datasheet

AT45DB041E-SHN-B Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.208 INCH, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 70 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 5.283 mm 5.29 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 4194304 words
Number of Words Code 512000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 4MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.283 mm 5.24 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.026 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare S25FL040A0LMFI11 with alternatives

Compare AT45DB041E-SHN-B with alternatives