S25FL040A0LMFI011
vs
S25FL040A0LMAI01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
SOIC
SOIC
Package Description
0.208 INCH, LEAD FREE, PLASTIC, SOP-8
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
TOP BOOT BLOCK
TOP BOOT BLOCK
Clock Frequency-Max (fCLK)
50 MHz
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
5.283 mm
5.283 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
2.159 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.013 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
5.283 mm
5.283 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
4
kg CO2e/kg
12
Average Weight (mg)
53.65
CO2e (mg)
643.8
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2011-06-20
EFUP
40
Compare S25FL040A0LMFI011 with alternatives
Compare S25FL040A0LMAI01 with alternatives