S25FL032P0XMFA013
vs
MX25U3235FM2I-10G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MACRONIX INTERNATIONAL CO LTD
Package Description
SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
10 Weeks
Samacsys Manufacturer
Infineon
Macronix
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
5.28 mm
5.28 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
4
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4194304 words
8388608 words
Number of Words Code
4000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX8
8MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
1.8 V
Screening Level
AEC-Q100
Seated Height-Max
2.16 mm
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
2 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.28 mm
5.23 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
CAN BE ORGANISED AS 32 MBIT X 1
Alternate Memory Width
2
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOP8,.3
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare S25FL032P0XMFA013 with alternatives
Compare MX25U3235FM2I-10G with alternatives