S25FL032P0XMFA003
vs
S25FL032P0XMFV001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP-16
SOP-16
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
JESD-30 Code
R-PDSO-G16
R-PDSO-N16
Length
10.3 mm
10.3 mm
Memory Density
33554432 bit
65536 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX8
4MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOP16,.4
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.038 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare S25FL032P0XMFA003 with alternatives
Compare S25FL032P0XMFV001 with alternatives