S25FL016M0LMAI003
vs
AT45DB161D-MU-SL954
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
ADESTO TECHNOLOGIES CORP
Part Package Code
SOIC
DFN
Package Description
SOP,
HVSON,
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
66 MHz
JESD-30 Code
R-PDSO-G16
R-PDSO-N8
JESD-609 Code
e0
e3
Length
10.3 mm
6 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
16
8
Number of Words
2097152 words
16777216 words
Number of Words Code
2000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX8
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
7.5 mm
5 mm
Base Number Matches
1
2
Manufacturer Package Code
MLF
Samacsys Manufacturer
Adesto Technologies
Compare S25FL016M0LMAI003 with alternatives
Compare AT45DB161D-MU-SL954 with alternatives