S25FL004A0LMFI00 vs S25FL004A0LMAI003 feature comparison

S25FL004A0LMFI00 Spansion

Buy Now Datasheet

S25FL004A0LMAI003 Spansion

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code SOIC SOIC
Package Description 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 5.283 mm 5.283 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.159 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.283 mm 5.283 mm
Base Number Matches 1 2
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Standby Current-Max 0.00005 A
Supply Current-Max 0.013 mA
Write Protection HARDWARE/SOFTWARE

Compare S25FL004A0LMFI00 with alternatives

Compare S25FL004A0LMAI003 with alternatives