S2512CA1720BEB-W vs H2512CA1720BEW feature comparison

S2512CA1720BEB-W State of the Art Inc

Buy Now Datasheet

H2512CA1720BEW State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.64 mm 0.64 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method Waffle Pack Bulk
Rated Power Dissipation (P) 1.5 W 1.5 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 172 Ω 172 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2612 2612
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare S2512CA1720BEB-W with alternatives

Compare H2512CA1720BEW with alternatives