S23LC12-G
vs
MMBZ15VALT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
2024-01-23
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
13.3 V
14.25 V
Case Connection
ISOLATED
Configuration
SINGLE
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
300 W
40 W
Number of Elements
1
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Part Package Code
SOT-23
Manufacturer Package Code
CASE 318-08
Total Weight
8.13
CO2
69.4302
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Breakdown Voltage-Max
15.75 V
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
21 V
JEDEC-95 Code
TO-236
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max
0.225 W
Terminal Finish
TIN LEAD
Compare S23LC12-G with alternatives
Compare MMBZ15VALT3 with alternatives