S220K25SL0N6UJ5R vs S220K25SL0N6TK5R feature comparison

S220K25SL0N6UJ5R Vishay BCcomponents

Buy Now Datasheet

S220K25SL0N6TK5R Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2616 RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Additional Feature STANDARD: IEC60384-9 STANDARD: IEC60384-9
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.5 mm 6.5 mm
JESD-609 Code e3
Length 6.5 mm 6.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard IEC60384-8 IEC60384-8
Surface Mount NO NO
Temperature Characteristics Code SL0 SL0
Temperature Coefficient 120ppm/Cel ppm/°C 120ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Packing Method TR

Compare S220K25SL0N6UJ5R with alternatives

Compare S220K25SL0N6TK5R with alternatives