S210F1 vs DSS210 feature comparison

S210F1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

DSS210 Nidec Copal (USA) Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD NIDEC COPAL ELECTRONICS CORP
Package Description R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8536.50.90.50
Additional Feature FREE WHEELING DIODE,LOW POWER LOSS ECONOMY TYPE
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 60 °C
Operating Temperature-Min -55 °C -20 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 100 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 5
Actuator Angle
Actuator Length 0.031 inch
Actuator Type SLIDE
Body Breadth 9.6012 mm
Body Color BLUE
Body Height 4.4958 mm
Body Length or Diameter 26.8986 mm
Center Contact Plating GOLD
Contact Function ON-OFF
Contact Resistance 0.05 mΩ
Contact Timing MAKE-BEFORE-BREAK
Dielectric Withstand Volts 500VAC V
Electrical Life 1000 Cycle(s)
End Contact Plating GOLD
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
PCB Hole Count 20
Solderability HAND
Switch Action VERTICAL
Switch Function SPST
Terminal Length 0.181 inch
Termination Type SOLDER

Compare S210F1 with alternatives