S207D1
vs
IS112
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
HUTSON INDUSTRIES
HUTSON INDUSTRIES
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
200 V/us
DC Gate Trigger Current-Max
0.5 mA
25 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
6 mA
30 mA
JEDEC-95 Code
TO-202
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.5 mA
Non-Repetitive Pk On-state Cur
60 A
120 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
6000 A
12000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
6 A
12 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
500 µA
Repetitive Peak Off-state Voltage
400 V
100 V
Repetitive Peak Reverse Voltage
400 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
3
Compare S207D1 with alternatives
Compare IS112 with alternatives