S207D1
vs
2N1599
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HUTSON INDUSTRIES
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.5 mA
10 mA
DC Gate Trigger Voltage-Max
0.8 V
3 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-202
TO-205AD
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
6 mA
Non-Repetitive Pk On-state Cur
60 A
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
6000 A
1600 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
6 A
1.6 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
10 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Circuit Commutated Turn-off Time-Nom
10 µs
Compare S207D1 with alternatives
Compare 2N1599 with alternatives