S2055W vs S4055M feature comparison

S2055W Teccor

Buy Now Datasheet

S4055M Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-218X TO-218
Package Description FLANGE MOUNT, R-PSFM-D3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 35 µs 35 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 425 V/us 425 V/us
DC Gate Trigger Current-Max 40 mA 40 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 60 mA
JESD-30 Code R-PSFM-D3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 1 mA 1 mA
Non-Repetitive Pk On-state Cur 650 A 650 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 55000 A 55000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 55 A 55 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 2
JEDEC-95 Code TO-218

Compare S2055W with alternatives

Compare S4055M with alternatives