S2004TB
vs
HFBR-5803T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
BROADCOM INC
|
Part Package Code |
BGA
|
|
Package Description |
LBGA, BGA208,17X17,50
|
,
|
Pin Count |
208
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8517.62.00.50
|
JESD-30 Code |
S-PBGA-B208
|
R-XXFO-X9
|
Length |
23 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
208
|
9
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LBGA
|
|
Package Equivalence Code |
BGA208,17X17,50
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
FIBER OPTIC
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.65 mm
|
|
Supply Current-Max |
980 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
UNSPECIFIED
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
23 mm
|
|
Base Number Matches |
3
|
4
|
ECCN Code |
|
5A991.B.4.A
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare S2004TB with alternatives
Compare HFBR-5803T with alternatives