S2003LS2 vs T106C4 feature comparison

S2003LS2 Loras Industries Inc

Buy Now Datasheet

T106C4 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC TECCOR ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 8 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 3 mA
JEDEC-95 Code TO-220AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.01 mA
Non-Repetitive Pk On-state Cur 30 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 3000 A 2700 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 4 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 200 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 1
Part Package Code SFM
Pin Count 3
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 40 µs
Repetitive Peak Reverse Voltage 300 V

Compare S2003LS2 with alternatives

Compare T106C4 with alternatives