S2003LS1 vs T106D21 feature comparison

S2003LS1 Littelfuse Inc

Buy Now Datasheet

T106D21 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.05 mA 0.2 mA
JEDEC-95 Code TO-220AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 4 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SFM
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare S2003LS1 with alternatives

Compare T106D21 with alternatives