S2003LS1 vs IS212 feature comparison

S2003LS1 Littelfuse Inc

Buy Now Datasheet

IS212 Hutson Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.05 mA 25 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 12 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SFM
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 120 A
On-state Current-Max 12000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN LEAD

Compare S2003LS1 with alternatives

Compare IS212 with alternatives