S1ZB60-4062 vs MB2S feature comparison

S1ZB60-4062 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

MB2S SynSemi Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SYNSEMI INC
Package Description R-XDIP-T4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Breakdown Voltage-Min 600 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1 V
JESD-30 Code R-XDIP-T4
JESD-609 Code e6
Non-rep Pk Forward Current-Max 30 A 35 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 200 V
Reverse Current-Max 0.00001 µA
Surface Mount NO YES
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1 29

Compare S1ZB60-4062 with alternatives