S1SST-04-28-GF-20.00-L vs AF1D-04-G-CMS-1D-T/A feature comparison

S1SST-04-28-GF-20.00-L Samtec Inc

Buy Now Datasheet

AF1D-04-G-CMS-1D-T/A Antelec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ANTELEC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD FLASH
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature TOP ENTRY
Body/Shell Style SOCKET
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare S1SST-04-28-GF-20.00-L with alternatives

Compare AF1D-04-G-CMS-1D-T/A with alternatives