S1SST-02-28-GF-24.00-L vs S1SS-02-28C-GF-11.00-L feature comparison

S1SST-02-28-GF-24.00-L Samtec Inc

Buy Now Datasheet

S1SS-02-28C-GF-11.00-L Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.175 inch 0.175 inch
Body Depth 0.197 inch 0.197 inch
Body Length 0.196 inch 0.196 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color GREEN GREEN
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 3u inch 3u inch
Rated Current (Signal) 2.7 A 2.7 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Wire Size-Max 28 AWG 28 AWG
Base Number Matches 1 1

Compare S1SST-02-28-GF-24.00-L with alternatives

Compare S1SS-02-28C-GF-11.00-L with alternatives