S1SS-10-28-T-02.76-S vs MMSS-10-28-L-06.00-S-K-M feature comparison

S1SS-10-28-T-02.76-S Samtec Inc

Buy Now Datasheet

MMSS-10-28-L-06.00-S-K-M Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED, LATCHED
Body/Shell Style SOCKET

Compare S1SS-10-28-T-02.76-S with alternatives

Compare MMSS-10-28-L-06.00-S-K-M with alternatives