S1SDT-11-28-GF-20.00-L vs S1SD-11-28-GF-08.00-L feature comparison

S1SDT-11-28-GF-20.00-L Samtec Inc

Buy Now Datasheet

S1SD-11-28-GF-08.00-L Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.219 inch 0.219 inch
Body Depth 0.276 inch 0.276 inch
Body Length 0.602 inch 0.602 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Filter Feature NO NO
Insulator Color WHITE WHITE
Insulator Material NYLON NYLON
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 3u inch 3u inch
Rated Current (Signal) 2.3 A 2.3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 28 AWG
Base Number Matches 1 1