S1N3039B vs 1N4759A-TB-LF feature comparison

S1N3039B Microsemi Corporation

Buy Now Datasheet

1N4759A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
Part Package Code DO-202AA DO-41
Package Description O-MALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13 DO-41
JESD-30 Code O-MALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 55.8 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 4 mA 4 mA
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260

Compare S1N3039B with alternatives

Compare 1N4759A-TB-LF with alternatives