S1MLH
vs
M7J
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Package Description |
SMA, 2 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
Taiwan Semiconductor
|
|
Additional Feature |
LOW POWER LOSS, SNUBBER DIODE
|
|
Application |
EFFICIENCY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Recovery Time-Max |
1.8 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
63
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare S1MLH with alternatives
Compare M7J with alternatives