S1MF-TR3G vs US1M-HF feature comparison

S1MF-TR3G Taiwan Semiconductor

Buy Now Datasheet

US1M-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE
GENERAL PURPOSE EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.65 V
R-PDSO-F2 R-PDSO-C2
e3
1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
1000 V 1000 V
5 µA 5 µA
YES YES
MATTE TIN
FLAT C BEND
DUAL DUAL
1 1
Yes
SMA, 2 PIN
2019-11-20
Comchip Technology
1000 V
DO-214AC
0.075 µs
1000 V

Compare S1MF-TR3G with alternatives

Compare US1M-HF with alternatives