S1MF-TR3G vs ST1M feature comparison

S1MF-TR3G Taiwan Semiconductor

Buy Now Datasheet

ST1M Diotec Semiconductor AG

Buy Now Datasheet
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD DIOTEC SEMICONDUCTOR AG
unknown compliant
EAR99
8541.10.00.80
FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.1 V
R-PDSO-F2 R-PDSO-F2
e3
1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -50 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
1000 V 1000 V
5 µA 5 µA
YES YES
MATTE TIN
FLAT FLAT
DUAL DUAL
1 1
Yes
DO-221AC
NOT SPECIFIED
1.5 µs
1000 V
NOT SPECIFIED

Compare S1MF-TR3G with alternatives

Compare ST1M with alternatives