S1M1V045B0J7
vs
V62C2184096L-55B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
MOSEL-VITELIC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA, BGA48,6X8,30
|
TFBGA,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
70 ns
|
55 ns
|
Alternate Memory Width |
8
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B48
|
R-PBGA-B48
|
Length |
8 mm
|
10 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
262144 words
|
524288 words
|
Number of Words Code |
256000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256KX16
|
512KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TFBGA
|
Package Equivalence Code |
BGA48,6X8,30
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Standby Voltage-Min |
1.2 V
|
|
Supply Current-Max |
0.035 mA
|
|
Supply Voltage-Max (Vsup) |
3 V
|
2.8 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.75 mm
|
0.75 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
7 mm
|
8 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare S1M1V045B0J7 with alternatives
Compare V62C2184096L-55B with alternatives