S1M-KR3G vs AS1M feature comparison

S1M-KR3G Taiwan Semiconductor

Buy Now Datasheet

AS1M Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD LITE-ON SEMICONDUCTOR CORP
Package Description SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 200 V
Reverse Recovery Time-Max 1.5 µs 1.3 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature LOW LEAKAGE CURRENT
Forward Voltage-Max (VF) 1.1 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S1M-KR3G with alternatives

Compare AS1M with alternatives