S1M vs RGF1M feature comparison

S1M Vishay Dale

Buy Now Datasheet

RGF1M General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Base Number Matches 50 10
Ihs Manufacturer GENERAL INSTRUMENT CORP
Package Description PLASTIC PACKAGE-2
Additional Feature PATENTED DEVICE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare RGF1M with alternatives