S1M vs RS1MF-TM2G feature comparison

S1M Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

RS1MF-TM2G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 1000 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5000 µA 5 µA
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 4 1
Additional Feature FREE WHEELING DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.5 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare S1M with alternatives

Compare RS1MF-TM2G with alternatives