S1K-T
vs
GS1K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-214AA
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
2 µs
1.8 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
2
20
Part Package Code
DO-214AC
Package Description
SMAJ, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Diode Element Material
SILICON
Qualification Status
Not Qualified
Compare S1K-T with alternatives
Compare GS1K with alternatives