S1JHF3
vs
FES1JHE3TRTB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
|
Package Description |
SMA, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
DO-214AC
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
40 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Reverse Recovery Time-Max |
1.5 µs
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
10
|
|
|
|
|
Compare S1JHF3 with alternatives