S1JBHR5G vs S1J-G feature comparison

S1JBHR5G Taiwan Semiconductor

Buy Now Datasheet

S1J-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD WEITRON TECHNOLOGY CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 3
Forward Voltage-Max (VF) 1.1 V

Compare S1JBHR5G with alternatives

Compare S1J-G with alternatives