S1JB vs ES1JFS feature comparison

S1JB Sensitron Semiconductors

Buy Now Datasheet

ES1JFS Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Part Package Code DO-214AA
Package Description Plastic, Smb, 2 Pin Sod-128, 2 Pin
Pin Count 2
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2.5 µS 0.035 µS
Surface Mount Yes Yes
Terminal Form C Bend Flat
Terminal Position Dual Dual
Base Number Matches 11 1
Factory Lead Time 8 Weeks
Additional Feature Free Wheeling Diode, Low Power Loss
Application Efficiency
Forward Voltage-Max (VF) 1.7 V
JESD-609 Code e3
Reference Standard Iec-61249-2-21
Reverse Current-Max 1 µA
Reverse Test Voltage 600 V
Terminal Finish Matte Tin (Sn)