S1J-F vs US1J feature comparison

S1J-F Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

US1J SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SEMIKRON INTERNATIONAL
Package Description SMA, 2 PIN PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2.5 µs 0.075 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 36
Part Package Code DO-214AC
Pin Count 2
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-214AC
JESD-609 Code e2
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare S1J-F with alternatives

Compare US1J with alternatives