S1GB-GT3
vs
1N5817TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
INTERNATIONAL RECTIFIER CORP
Package Description
R-PDSO-C2
LEAD FREE, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
unknown
compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
DO-204AL
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
20 V
Reverse Recovery Time-Max
2.5 µs
Surface Mount
YES
NO
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
260
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
40
Compare S1GB-GT3 with alternatives
Compare 1N5817TRPBF with alternatives