S1GB-G vs S1GHE3/61T feature comparison

S1GB-G Sensitron Semiconductors

Buy Now Datasheet

S1GHE3/61T Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 2.5 µs 1.8 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 3
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare S1GB-G with alternatives

Compare S1GHE3/61T with alternatives