S1GAL vs M4 feature comparison

S1GAL Taiwan Semiconductor

Buy Now Datasheet

M4

Part not found

Search for M4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 1 µA
Surface Mount YES
Terminal Finish PURE TIN
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 24

Compare S1GAL with alternatives